TDPT16031003BUF

Vishay
71-TDPT16031003BUF
TDPT16031003BUF

Mfr.:

Description:
Resistor Networks & Arrays TDPT 16PIN03 100K 0.1%ABS 0.1%RAT UF e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,01 € 10,01 €
6,21 € 62,10 €
5,83 € 145,75 €
5,33 € 266,50 €
4,28 € 428,00 €
3,66 € 915,00 €
3,47 € 1.735,00 €
3,29 € 3.290,00 €
3,21 € 8.025,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
TDP
Networks
DIP
100 kOhms
0.1 %
Isolated
8 Resistor
16 Pin
25 PPM / C
- 55 C
+ 125 C
PDIP-16
19.18 mm
6.35 mm
4.83 mm
Brand: Vishay
Power per Element: 100 mW (1/10 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1
Subcategory: Resistors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210060
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.