TA6F43CAHM3/H

Vishay
78-TA6F43CAHM3/H
TA6F43CAHM3/H

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W,43V 5%, SlimSMA BIDIR TVS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.232

Stock:
6.232 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,445 € 4,45 €
0,286 € 28,60 €
0,218 € 109,00 €
0,197 € 197,00 €
Full Reel (Order in multiples of 3500)
0,168 € 588,00 €
0,162 € 1.134,00 €
0,138 € 1.449,00 €
0,133 € 3.258,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
36.8 V
SMD/SMT
59.3 V
43 V
DO-221AC-2
10.1 A
30 kV
30 kV
- 65 C
+ 185 C
TA6F43CA
Reel
Cut Tape
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 8 W
Product: ESD Suppressors
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TRANSZORB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99