TA6F24CAHM3/H

Vishay
78-TA6F24CAHM3/H
TA6F24CAHM3/H

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W,24V 5%, SlimSMA BIDIR TVS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.250

Stock:
3.250 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,449 € 4,49 €
0,291 € 29,10 €
0,223 € 111,50 €
0,201 € 201,00 €
Full Reel (Order in multiples of 3500)
0,173 € 605,50 €
0,154 € 1.078,00 €
0,152 € 1.596,00 €
0,149 € 3.650,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
20.5 V
SMD/SMT
33.2 V
24 V
DO-221AC-2
18.1 A
30 kV
30 kV
- 65 C
+ 185 C
TA6F24CA
Reel
Cut Tape
Brand: Vishay
Pd - Power Dissipation: 8 W
Product: ESD Suppressors
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TRANSZORB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TA6FxxCA PAR® Transient Voltage Suppressors

Vishay Semiconductors TA6FxxCA PAR® Transient Voltage Suppressors are bidirectional and have a 600W peak pulse power capability with a 10/1000μs waveform. The devices come in a very low-profile package with a typical height of 0.95mm. These voltage suppressors have a TJ = 185°C capability and are suitable for high reliability and automotive requirements. The Vishay Semiconductors TA6FxxCA PAR® Transient Voltage Suppressors are junction passivation optimized design passivated with anisotropic rectifier technology and have an excellent clamping capability.