TA6F18CAHM3/H

Vishay
78-TA6F18CAHM3/H
TA6F18CAHM3/H

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W,18V 5%, SlimSMA BIDIR TVS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.370

Stock:
6.370 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,472 € 4,72 €
0,305 € 30,50 €
0,233 € 116,50 €
0,21 € 210,00 €
Full Reel (Order in multiples of 3500)
0,178 € 623,00 €
0,17 € 1.190,00 €
0,145 € 1.522,50 €
0,141 € 3.454,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
15.3 V
SMD/SMT
25.2 V
18 V
DO-221AC-2
23.8 A
30 kV
30 kV
- 65 C
+ 185 C
TA6F18CA
Reel
Cut Tape
Brand: Vishay
Pd - Power Dissipation: 8 W
Product: ESD Suppressors
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TRANSZORB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TA6FxxCA PAR® Transient Voltage Suppressors

Vishay Semiconductors TA6FxxCA PAR® Transient Voltage Suppressors are bidirectional and have a 600W peak pulse power capability with a 10/1000μs waveform. The devices come in a very low-profile package with a typical height of 0.95mm. These voltage suppressors have a TJ = 185°C capability and are suitable for high reliability and automotive requirements. The Vishay Semiconductors TA6FxxCA PAR® Transient Voltage Suppressors are junction passivation optimized design passivated with anisotropic rectifier technology and have an excellent clamping capability.