TA6F13CAHM3/H

Vishay
78-TA6F13CAHM3/H
TA6F13CAHM3/H

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Diode, TVS, bidir, 600W, 13V, auto-grade, SlimSMA (DO-221AC)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 7000   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
0,158 € 1.106,00 €
0,151 € 1.585,50 €
0,144 € 3.528,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
11.1 V
SMD/SMT
18.2 V
13 V
DO-221AC-2
33 A
30 kV
30 kV
- 65 C
+ 185 C
TA6F13CA
Reel
Brand: Vishay
Pd - Power Dissipation: 8 W
Product: ESD Suppressors
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TRANSZORB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

TA6FxxCA PAR® Transient Voltage Suppressors

Vishay Semiconductors TA6FxxCA PAR® Transient Voltage Suppressors are bidirectional and have a 600W peak pulse power capability with a 10/1000μs waveform. The devices come in a very low-profile package with a typical height of 0.95mm. These voltage suppressors have a TJ = 185°C capability and are suitable for high reliability and automotive requirements. The Vishay Semiconductors TA6FxxCA PAR® Transient Voltage Suppressors are junction passivation optimized design passivated with anisotropic rectifier technology and have an excellent clamping capability.