T54EE476M050CSB070

Vishay
78-T54E476M050CSB070
T54EE476M050CSB070

Mfr.:

Description:
Tantalum Capacitors - Polymer T54 20% 50V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,13 € 4.852,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Polymer
RoHS:  
T54
Brand: Vishay
Product Type: Tantalum Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
USHTS:
8532210050
JPHTS:
853221000
MXHTS:
8532210100
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

T54 vPolyTan™ Poly Surface-Mount Chip Capacitors

Vishay / Sprague T54 vPolyTan™ Polymer Surface-Mount Chip Capacitors offer a 16VDC to 75VDC voltage range, ±20% capacitance tolerance, and up to 2800µF capacitance rating. T54 capacitors feature ultra-low ESR, no wear-out effect, high ripple current capability, and stable capacitance over operating temperature, voltage, and frequency range. The high-reliability processing includes accelerated voltage conditioning, thermal shock, and statistical DC leakage screening at elevated temperatures and voltage. Vishay T54 vPolyTan Polymer Surface-Mount Chip Capacitors are ideal for infrastructure equipment, decoupling, storage and networking, smoothing, and filtering.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.