ST33-75T1MI

Vishay
74-ST33-75T1MI
ST33-75T1MI

Mfr.:

Description:
Tantalum Capacitors - Wet 33uF 75volts 20% Insulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,35 € 59,35 €
58,55 € 585,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Wet
RoHS: N
REACH - SVHC:
33 uF
75 VDC
Axial
11.51 mm (0.453 in)
5.56 mm (0.219 in)
T1 Case
20 %
2.5 Ohms
- 55 C
+ 85 C
ST
Bulk
Brand: Vishay
Leakage Current: 5 uA
Product: Tantalum Wet Hermetically Sealed
Product Type: Tantalum Capacitors
Ripple Current: 1.05 A
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: SuperTan
Unit Weight: 9,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Medical Solutions

Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.

ST Series Capacitors

Vishay ST Series Capacitors are hermetically sealed and have a 6VDC up to 125VDC voltage range. The ST series is broken into four different capacitors: ST, STE, STA, and STH. The ST series is made up of SuperTan® wet tantalum capacitors that offer very high capacitance, low ESR, and high ripple current. ST capacitors are housed in an all tantalum, hermetically sealed case, making them suitable in the defense and aerospace industries. 

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.