SS10P2CLHM3_A\I

Vishay
78-SS10P2CLHM3_A\I
SS10P2CLHM3_A\I

Mfr.:

Description:
Schottky Diodes & Rectifiers 10A,20V,SM SKY RECT.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6500   Multiples: 6500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,289 € 1.878,50 €
0,277 € 3.601,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
Brand: Vishay
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

SMPC TO-277A Schottky Barrier Rectifiers

Vishay General Semiconductor SMPC TO-277A Schottky Barrier Rectifiers provide high efficiency and high forward current ratings in a compact, space-saving package. The small 4.8mm x 6.7mm x 1.1mm size is ideal for automated placement. These surface-mount Schottky barrier rectifiers offer high current density, low thermal resistance, low forward voltage drop, and low power losses. Vishay General Semiconductor SMPC TO-277A Schottky Barrier Rectifiers meet MSL level 1, per J-STD-020, with an LF maximum peak of 260°C. Applications include switching mode power supplies, freewheeling diodes, DC-DC converters, and polarity protection.