SQJ409EP-T1_BE3

Vishay
78-SQJ409EP-T1_BE3
SQJ409EP-T1_BE3

Mfr.:

Description:
MOSFETs P-CHANNEL 40-V (D-S) 175C MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.629

Stock:
3.629 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,13 € 11,30 €
0,708 € 70,80 €
0,578 € 289,00 €
0,531 € 531,00 €
0,53 € 1.590,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
Bulk
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: MOSFETs
Series: SQJ
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

SQJ Automotive MOSFETs

Vishay / Siliconix SQJ Automotive MOSFETs are TrenchFET® Gen IV N-Channel 40VDS power MOSFETs. These AEC-Q101 qualified MOSFETs are 100% Rg and Unclamped Inductive Switching (UIS) tested with less-than 1 Qgd/Qgs ratio that optimizes the switching characteristics. The Vishay / Siliconix SQJ Automotive MOSFETs offer very low RDS(on) and operate within the -55°C to 175°C temperature range. These automotive-grade MOSFETs are available in a PowerPAK® SO-8L package with single/dual configurations. Typical applications include automotive, engine management, motor drives and actuators, and battery management.