SMP7.5A-M3\84A

Vishay
78-SMP7.5A-M3\84A
SMP7.5A-M3\84A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 7.5V 5%, UNIDIR, SMP TVS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,284 € 2,84 €
0,161 € 16,10 €
0,126 € 63,00 €
0,108 € 108,00 €
0,09 € 270,00 €
0,086 € 516,00 €
0,077 € 693,00 €
0,071 € 1.704,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99