SMC5K78CAHM3/I

Vishay
78-SMC5K78CAHM3/I
SMC5K78CAHM3/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5KW, 78V 5%,BIDIR,SMC TVS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
0,701 € 2.453,50 €
0,679 € 4.753,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
78 V
SMD/SMT
163 V
86.7 V
SMC (DO-214AB)
245 A
5 kW
30 kV
30 kV
- 55 C
+ 155 C
SMC5K78CA
Reel
Brand: Vishay
Product: ESD Suppressors
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TRANSZORB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMC5KxxCA TransZorb Transient Voltage Suppressors

Vishay Semiconductors SMC5KxxCA TransZorb Transient Voltage Suppressors have 5000W peak pulse power capability with a 10/1000μs waveform or 40kW with an 8/20μs waveform. These Vishay Semiconductors SMC5KxxCA TransZorb Transient Voltage Suppressors are bidirectional and provide excellent clamping capability with a very fast response time.