SMC5K33CAHM3/I

Vishay
78-SMC5K33CAHM3/I
SMC5K33CAHM3/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Diode, TVS, bidir, 5000W, 33V, auto-grade, SMC (DO-214AB)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.159

Stock:
6.159 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
1,62 € 16,20 €
1,19 € 119,00 €
1,01 € 505,00 €
0,851 € 851,00 €
Full Reel (Order in multiples of 3500)
0,809 € 2.831,50 €
0,808 € 5.656,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
33 V
SMD/SMT
69.8 V
36.7 V
SMC (DO-214AB)
573 A
5 kW
30 kV
30 kV
- 55 C
+ 155 C
SMC5K33CA
Reel
Cut Tape
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TRANSZORB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99