SMC3K48CAHM3\57

Vishay
78-SMC3K48CAHM3\57
SMC3K48CAHM3\57

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 3KW,48V 5%,BIDIR,SMC TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1700   Multiples: 850
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 1.258,00 €
0,688 € 1.754,40 €
0,666 € 3.396,60 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
Bidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMC (DO-214AB)
38.8 A
3 kW
- 55 C
+ 150 C
SMC3K
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: TVS Diodes
Factory Pack Quantity: 850
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

Automotive TVS/ESD Diodes

Vishay Semiconductors Automotive TVS/ESD Diodes are AEC-Q101-qualified devices that provide a high surge capability of 400W at 10/1000μs for portable electronics. These modules feature a low 1mm profile, low noise technology, and fast response times. Vishay Semiconductors Automotive TVS/ESD Diodes are ideal for line transient voltage protection in space-constrained electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.

SMC3K TransZorb® TVS Diodes

Vishay General Semiconductor TransZorb® Bi-Directional TVS Diodes features high surge capability to 3kW in a SMC DO-214AB package. The Vishay TransZorb Bi-Directional TVS Diode offers devices with stand-off voltages from 22V to 78V, with a peak pulse surge current from 23.8A to 84.5A. Applications include LNB and telecom power line lightning surge protection, automotive motor and battery power line inductive surge protection, and protecting any sensitive electronics against voltage transients induced by inductive load switching.