SIR584DP-T1-BE3

Vishay
78-SIR584DP-T1-BE3
SIR584DP-T1-BE3

Mfr.:

Description:
MOSFETs PPAKSO8 N-CH 80V 24.7A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.957

Stock:
2.957 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2957 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,44 € 14,40 €
0,989 € 98,90 €
0,833 € 416,50 €
0,76 € 760,00 €
Full Reel (Order in multiples of 3000)
0,672 € 2.016,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
80 V
100 A
3.9 mOhms
- 20 V, 20 V
4 V
36.7 nC
- 55 C
+ 150 C
83.3 W
Enhancement
Reel
Cut Tape
Brand: Vishay
Configuration: Single
Fall Time: 9 ns
Forward Transconductance - Min: 45 S
Product Type: MOSFETs
Rise Time: 8 ns
Series: SIR
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: TrenchFET Gen V Power MOSFET
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 17 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.