SIR5802DP-T1-RE3

Vishay
78-SIR5802DP-T1-RE3
SIR5802DP-T1-RE3

Mfr.:

Description:
MOSFETs PPAKSO8 N-CH 80V 33.6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.765

Stock:
5.765 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,59 € 2,59 €
1,68 € 16,80 €
1,15 € 115,00 €
0,929 € 464,50 €
0,886 € 886,00 €
0,834 € 2.502,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8
N-Channel
1 Channel
80 V
137.5 A
2.9 mOhms
- 10 V, 10 V
4 V
28 nC
- 55 C
+ 150 C
PowerPAK
Brand: Vishay
Fall Time: 12 ns
Forward Transconductance - Min: 49 S
Product Type: MOSFETs
Rise Time: 11 ns
Series: SIR
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 21 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.