SIR578DP-T1-RE3

Vishay
78-SIR578DP-T1-RE3
SIR578DP-T1-RE3

Mfr.:

Description:
MOSFETs SOT669 150V 70.2A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.868

Stock:
6.868 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,34 € 3,34 €
2,18 € 21,80 €
1,53 € 153,00 €
1,26 € 630,00 €
1,18 € 3.540,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SO-8
N-Channel
1 Channel
150 V
70.2 A
8.8 mOhms
- 10 V, 10 V
4 V
24.5 nC
- 55 C
+ 150 C
Enhancement
Brand: Vishay
Fall Time: 23 ns
Forward Transconductance - Min: 62 S
Product Type: MOSFETs
Rise Time: 22 ns
Series: SIR
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 18 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.