SIR512DP-T1-BE3

Vishay
78-SIR512DP-T1-BE3
SIR512DP-T1-BE3

Mfr.:

Description:
MOSFETs SOT669 100V 100A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.652

Stock:
2.652 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2652 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
1,83 € 18,30 €
1,26 € 126,00 €
1,06 € 530,00 €
1,01 € 1.010,00 €
Full Reel (Order in multiples of 3000)
0,92 € 2.760,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
100 V
100 A
4.5 mOhms
- 20 V, 20 V
4 V
41 nC
- 55 C
+ 150 C
96.2 W
Enhancement
PowerPak
Reel
Cut Tape
Brand: Vishay
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 11 ns
Forward Transconductance - Min: 75 S
Product Type: MOSFETs
Rise Time: 8 ns
Series: SIR
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: TrenchFET Gen V Power MOSFET
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 34 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99