SIHB155N60EF-GE3

Vishay
78-SIHB155N60EF-GE3
SIHB155N60EF-GE3

Mfr.:

Description:
MOSFETs EF Series Power MOSFET D2PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 448

Stock:
448 Can Dispatch Immediately
Quantities greater than 448 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,17 € 5,17 €
3,39 € 33,90 €
2,53 € 253,00 €
2,12 € 1.060,00 €
1,85 € 1.850,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
600 V
21 A
159 mOhms
- 30 V, 30 V
5 V
25 nC
- 55 C
+ 150 C
179 W
Enhancement
Tube
Brand: Vishay
Configuration: Single
Fall Time: 17 ns
Forward Transconductance - Min: 9.2 S
Product Type: MOSFETs
Rise Time: 27 ns
Series: SIHB EF
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: N-Channel EF Series Power MOSFET
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 20 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.