SIC674ACD-T1-GE3

Vishay
78-SIC674ACD-T1-GE3
SIC674ACD-T1-GE3

Mfr.:

Description:
Gate Drivers 55A VRPOWER INTGRATED POWER STAGE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.994

Stock:
2.994 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
2,28 € 22,80 €
2,11 € 52,75 €
1,83 € 183,00 €
1,72 € 430,00 €
1,51 € 755,00 €
1,37 € 1.370,00 €
Full Reel (Order in multiples of 3000)
1,16 € 3.480,00 €
1,11 € 6.660,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Low-Side
SMD/SMT
MLP55-31L
1 Driver
1 Output
55 A
2.5 V
24 V
- 40 C
+ 125 C
SiC674A
Reel
Cut Tape
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage - Max: 24 V
Input Voltage - Min: 2.5 V
Operating Supply Current: 20 mA
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: SiC
Tradename: VRPower
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

SiC674 55A VRPower® Integrated Power Stage

Vishay Semiconductors SiC674 55A VRPower® Integrated Power Stage is designed for synchronous buck applications, delivering high current, efficiency, and power density with minimal shutdown current. The Vishay Semiconductors SiC674 is housed in a compact 5mm x 5mm MLP package. The SiC674 supports voltage regulator designs with up to 55A continuous current per phase. Its internal power MOSFETs, built with Vishay's advanced TrenchFET® technology, minimize switching and conduction losses for industry-leading performance.

Optically Isolated MOSFET Drivers

Vishay Optically Isolated MOSFET Drivers provide the voltage required to drive the gate of a low-voltage MOSFET. The gate voltage is generated by photovoltaic cells, and no power supply is needed on the output side. This simplifies designs when using low-voltage MOSFETS. The single channel VOM1271T provides 8.4 V output voltage with an input forward current of just 10mA. The dual channel VO1263AACTR provides 14.5V output voltage.