SIC448ED-T1-GE3

Vishay
78-SIC448ED-T1-GE3
SIC448ED-T1-GE3

Mfr.:

Description:
Switching Voltage Regulators 4.5 - 45V input, 6A microBUCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.723

Stock:
1.723 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
2,47 € 24,70 €
2,27 € 56,75 €
1,95 € 195,00 €
1,85 € 462,50 €
1,66 € 830,00 €
1,57 € 1.570,00 €
1,33 € 3.990,00 €
1,29 € 7.740,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MLP55-27
Buck
800 mV
6 A
1 Output
4.5 V
45 V
2 MHz
- 40 C
+ 125 C
SIC
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: microBUCK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99