SIC437BEVB-B

Vishay
78-SIC437BEVB-B
SIC437BEVB-B

Mfr.:

Description:
Power Management IC Development Tools SIC437B EVAL BOARD

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,15 € 32,15 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Management IC Development Tools
RoHS: N
Reference Boards
Voltage Regulator - Switching Regulator
3 V to 28 V
Adjustable
SiC437
SIC43x
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SIC437EVB-A SIC437EVB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
9030333800
ECCN:
EAR99