SE40PDHM3_A\I

Vishay
78-SE40PDHM3_A\I
SE40PDHM3_A\I

Mfr.:

Description:
Rectifiers 4A, 200V, SMPC, ESD PROTECTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6500   Multiples: 6500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,19 € 1.235,00 €
0,175 € 2.275,00 €
0,166 € 4.316,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
SMPC (TO-277A-3)
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 6500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99