SE30PAJ-M3\I

Vishay
78-SE30PAJ-M3\I
SE30PAJ-M3\I

Mfr.:

Description:
Rectifiers 3A, 600V, ESD PROTECTION, SMPA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 14000   Multiples: 14000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,09 € 1.260,00 €
0,081 € 2.268,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 14000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

SMPA Standard Rectifiers

Vishay General Semiconductor SMPA Standard Rectifiers feature a low-profile package with a typical height of 0.95mm, making them ideal for automated placement. These rectifiers offer low forward voltage drop, high efficiency, and low power losses. The modules are lead free, halogen free, and RoHS compliant. Vishay General Semiconductor SMPA Standard Rectifiers are available in a DO-221BC SMPA case. The series is ideal for power line polarity protection in consumer and automotive applications.

eSMP® SMPA Rectifiers

Vishay Semiconductors eSMP® SMPA (DO-221BC) Rectifiers are ideal for automated placement and include a low-profile package with typical height of 0.95mm. These rectifiers feature a low forward voltage drop, high efficiency, and low power losses.