SE20DLGHM3\I

Vishay
78-SE20DLGHM3\I
SE20DLGHM3\I

Mfr.:

Description:
Rectifiers 20A, 400V, SMPD, STD RECT.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,615 € 2.460,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

AEC-Q101 Zener Diodes

Vishay AEC-Q101 Zener Diodes permit current to flow in either a forward or reverse direction, making them ideal for use in automotive applications. Zener diodes are silicon semiconductor devices widely used as voltage references and as shunt regulators to regulate voltage across small circuits. Vishay AEC-Q101-qualified Zener Diodes are used to generate low-power stabilized supply rails from a higher voltage and to provide reference voltages for circuits, especially stabilized power supplies.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

eSMP® SMPD Schottky Rectifiers

Vishay General Semiconductor eSMP® SMPD Schottky Rectifiers offer 45V-200V devices with a current rating of 10A to 60A. The SMPD rectifiers provide a 0.4V low forward voltage drop at 15A. These Schottky rectifiers offer a low-profile surface-mount package with a typical height of <1.7mm. The SMPD (TO-263AC) package is compatible with the D2PAK (TO-263AB) package. Vishay General Semiconductor eSMP SMPD Schottky Rectifiers are AEC-Q101 qualified, RoHS compliant, and halogen-free devices. Applications include high-frequency DC/DC converters, OR-ing diodes, and automotive applications.