SE20AFJHM3\6A

Vishay
78-SE20AFJHM3\6A
SE20AFJHM3\6A

Mfr.:

Description:
Rectifiers 2.0A, 600V, ESD PROTECTION, SLIM SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,292 € 2,92 €
0,195 € 19,50 €
0,141 € 70,50 €
0,125 € 125,00 €
0,113 € 282,50 €
0,099 € 346,50 €
0,09 € 945,00 €
0,082 € 2.296,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99