SE12DJHM3\I

Vishay
78-SE12DJHM3\I
SE12DJHM3\I

Mfr.:

Description:
Rectifiers 12A, 600V, ESD PROTECTION, SMPD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 1.444,00 €
0,358 € 3.580,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

eSMP® SMPD Fast Recovery Rectifiers

Vishay eSMP® SMPD Fast Recovery Rectifiers are general-purpose devices designed for power line polarity protection in both consumer and automotive applications. These rectifiers feature ESD capability and a wide 10A to 20A range of current ratings. The series is offered in a surface-mounted TO-263AC package with a low 1.7mm profile (typical) and compatibility with the D2PAK footprint. Vishay eSMP SMPD Fast Recovery Rectifiers are available in SMPD (TO-263AC) standard and AEC-Q101-qualified versions.

Vishay eSMP Surface Mount ESD Capability Rectifiers

Vishay eSMP Series Surface Mount ESD Capability Rectifiers are designed for power line polarity protection in consumer and automotive applications. These new 100V to 600V standard rectifiers combine ESD capability with a wide range of current ratings from 10A to 20A. The devices' SMPD (TO-263AC) package features an extremely low profile with a typical height of 1.7mm, and is compatible with the D2PAK footprint.
Learn More