SE10FJ-M3\I

Vishay
78-SE10FJ-M3\I
SE10FJ-M3\I

Mfr.:

Description:
Rectifiers 1A,600V ESD PROTECTION, SMF RECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,057 € 1.710,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

eSMP Surface Mount Standard Rectifiers

Vishay eSMP Surface Mount Standard Rectifiers are ideal for automated placement. They have an Oxide planar chip junction, low-forward voltage drop and a low-leakage current. Typical applications are for general purpose, power line polarity protection, in commercial, industrial, and automotive applications.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

eSMP® SMF Fast Recovery Rectifiers

Vishay eSMP® SMF Fast Recovery Rectifiers are housed in a low-profile package, making them suitable for surface-mounted applications. These rectifiers are ideal for automated placement and glass passivation. The series features a low forward voltage drop, low leakage current, and high forward surge capability. Typical applications for Vishay eSMP SMF Fast Recovery Rectifiers include general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.