SE10DB-M3\I

Vishay
78-SE10DB-M3\I
SE10DB-M3\I

Mfr.:

Description:
Rectifiers 10A, 100V, ESD PROTECTION, SMPD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,268 € 1.072,00 €
0,257 € 2.570,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
SMD/SMT
TO-263AC-3
100 V
10 A
Standard Recovery Rectifier
Single
1.15 V
110 A
15 uA
3 us
- 55 C
+ 175 C
SE10D
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

eSMP® SMPD Fast Recovery Rectifiers

Vishay eSMP® SMPD Fast Recovery Rectifiers are general-purpose devices designed for power line polarity protection in both consumer and automotive applications. These rectifiers feature ESD capability and a wide 10A to 20A range of current ratings. The series is offered in a surface-mounted TO-263AC package with a low 1.7mm profile (typical) and compatibility with the D2PAK footprint. Vishay eSMP SMPD Fast Recovery Rectifiers are available in SMPD (TO-263AC) standard and AEC-Q101-qualified versions.

eSMP® SMPD Schottky Rectifiers

Vishay General Semiconductor eSMP® SMPD Schottky Rectifiers offer 45V-200V devices with a current rating of 10A to 60A. The SMPD rectifiers provide a 0.4V low forward voltage drop at 15A. These Schottky rectifiers offer a low-profile surface-mount package with a typical height of <1.7mm. The SMPD (TO-263AC) package is compatible with the D2PAK (TO-263AB) package. Vishay General Semiconductor eSMP SMPD Schottky Rectifiers are AEC-Q101 qualified, RoHS compliant, and halogen-free devices. Applications include high-frequency DC/DC converters, OR-ing diodes, and automotive applications.