SD103CW-HE3_A-08

Vishay
78-SD103CW-HE3_A-08
SD103CW-HE3_A-08

Mfr.:

Description:
Schottky Diodes & Rectifiers SCHOTTKY DIODE SOD123

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.859

Stock:
12.859 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,279 € 2,79 €
0,177 € 17,70 €
0,132 € 66,00 €
0,107 € 107,00 €
Full Reel (Order in multiples of 3000)
0,093 € 279,00 €
0,09 € 540,00 €
0,077 € 693,00 €
0,072 € 1.728,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-123-2
Single
Si
200 mA
20 V
600 mV
2 A
5 uA
- 55 C
+ 125 C
SD103xW
Reel
Cut Tape
Brand: Vishay
Pd - Power Dissipation: 400 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 20 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.