SD103BWS-HG3_A-08

Vishay
78-SD103BWS-HG3_A-08
SD103BWS-HG3_A-08

Mfr.:

Description:
Schottky Diodes & Rectifiers SCHOTTKY DIODE SOD323

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,452 € 4,52 €
0,286 € 28,60 €
0,177 € 88,50 €
0,131 € 131,00 €
Full Reel (Order in multiples of 3000)
0,115 € 345,00 €
0,10 € 600,00 €
0,074 € 666,00 €
0,071 € 1.704,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-323-2
Single
200 mA
30 V
600 mV
2 A
5 uA
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Vishay
Pd - Power Dissipation: 200 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.