S8PM-M3/H

Vishay
78-S8PM-M3/H
S8PM-M3/H

Mfr.:

Description:
Rectifiers 8A, 1000V, STD , SM RECT, SMPC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,617 € 6,17 €
0,406 € 40,60 €
0,319 € 159,50 €
0,28 € 280,00 €
Full Reel (Order in multiples of 1500)
0,247 € 370,50 €
0,207 € 621,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMPC (TO-277A-3)
1 kV
8 A
Standard Recovery Rectifier
Single
1.1 V
230 A
5 uA
5 us
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Vishay
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.