S8CJHM3\I

Vishay
78-S8CJHM3\I
S8CJHM3\I

Mfr.:

Description:
Rectifiers 8A, 600V, STD GPP, SMC_HT RECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 7000   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 2.107,00 €
0,292 € 3.066,00 €
0,283 € 7.924,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

S8x Surface Mount Glass Passivated Rectifiers

Vishay S8x Surface Mount Glass Passivated Rectifiers feature low forward voltage drops, low leakage currents, and high forward surge capability. The low-profile SMC (DO-214AB) packaged rectifiers are available with 400V, 600V, 800V, or 1000V maximum repetitive peak reverse/DC blocking voltages. Operating within a -55°C to +150°C junction temperature range, the Vishay S8x Surface Mount Glass Passivated Rectifiers are for use in general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer/telecommunication applications.