S5PMS-M3\86A

Vishay
78-S5PMS-M3\86A
S5PMS-M3\86A

Mfr.:

Description:
Rectifiers 5A,1000V,STD GPP SMPC Photovoltaic sol

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,714 € 7,14 €
0,452 € 45,20 €
0,28 € 140,00 €
0,206 € 206,00 €
0,182 € 273,00 €
0,157 € 706,50 €
0,138 € 1.449,00 €
0,126 € 3.024,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99