S12CG-M3\I

Not Assigned
S12CG-M3\I

Mfr.:

Description:
Rectifiers 12A, 400V, STD GPP, SMC_HT RECT

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
Brand: Vishay
Product: Rectifiers
Product Type: Rectifiers
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99