RWR89S1500FRB12

Vishay
71-RWR89S1500FRB12
RWR89S1500FRB12

Mfr.:

Description:
Wirewound Resistors - Through Hole 150 OHM 1% ESS-2B

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 378

Stock:
378 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,93 € 13,93 €
9,77 € 97,70 €
8,63 € 172,60 €
8,35 € 417,50 €
7,34 € 734,00 €
6,80 € 1.360,00 €
6,69 € 3.345,00 €
6,58 € 6.580,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
150 Ohms
3 W
271 V
1 %
Axial
20 PPM / C
14.22 mm
4.8 mm
4.75 mm
- 55 C
+ 250 C
RWR Military
Reel
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lead Diameter: 0.813 mm
Mounting Style: PCB Mount
Product: Wirewound Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Resistor, Military, Established Reliability
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
USHTS:
8533210080
ECCN:
EAR99