RWR81S4990FSB12

Vishay
75-RWR81S4990FSB12
RWR81S4990FSB12

Mfr.:

Description:
Wirewound Resistors - Through Hole 499 OHM 1% EGS-1-80

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,29 € 14,29 €
10,04 € 100,40 €
8,89 € 177,80 €
8,88 € 888,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  
499 Ohms
1 W
22 V
1 %
Axial
20 PPM / C
6.35 mm
2.2 mm
2.16 mm
- 55 C
+ 250 C
RWR
Reel
Brand: Vishay
Features: Coated Resistors, Silicone Coated
Lead Diameter: 0.508 mm
Mounting Style: PCB Mount
Product: Wirewound Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Resistor, Military, Established Reliability
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RWR Wirewound Resistors

Vishay RWR Wirewound Resistors are high-temperature silicone-coated resistors for defense applications. This Vishay wirewound resistor series features complete welded construction and is qualified to MIL-PRF-39007. RWR axial-leaded resistors are available in non-inductive styles with Ayrton-Perry winding for lower-reactive components. The series also has an available S-level failure rate.    

MIL Resistors

Vishay MIL Resistors offer a broad line of military-qualified components featuring wirewound, film, and network technologies. These high-reliability products support a wide array of military designs and applications, including aerospace, satellites, communications systems, radar, ground vehicles, and medical. Vishay MIL Resistors undergo comprehensive testing to ensure consistent and reliable performance in demanding conditions.