RWR80SR100FSB12

Vishay
71-RWR80SR100FSB12
RWR80SR100FSB12

Mfr.:

Description:
Wirewound Resistors - Through Hole .1 OHM 1% EGS-3-80

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79
Can Dispatch Immediately
On Order:
300
Expected 6/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,85 € 24,85 €
17,77 € 177,70 €
15,85 € 396,25 €
15,51 € 775,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
100 mOhms
2 W
1 V
1 %
Axial
650 PPM / C
10.31 mm
2.4 mm
2.39 mm
- 55 C
+ 250 C
RWR Military
Reel
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Diameter: 0.508 mm
Mounting Style: PCB Mount
Product: Wirewound Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Resistor, Military, Established Reliability
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
USHTS:
8533210080
ECCN:
EAR99

MIL Resistors

Vishay MIL Resistors offer a broad line of military-qualified components featuring wirewound, film, and network technologies. These high-reliability products support a wide array of military designs and applications, including aerospace, satellites, communications systems, radar, ground vehicles, and medical. Vishay MIL Resistors undergo comprehensive testing to ensure consistent and reliable performance in demanding conditions.

RWR Wirewound Resistors

Vishay RWR Wirewound Resistors are high-temperature silicone-coated resistors for defense applications. This Vishay wirewound resistor series features complete welded construction and is qualified to MIL-PRF-39007. RWR axial-leaded resistors are available in non-inductive styles with Ayrton-Perry winding for lower-reactive components. The series also has an available S-level failure rate.