RWR80S1370FRS70

Vishay
71-RWR80S1370FRS70
RWR80S1370FRS70

Mfr.:

Description:
Wirewound Resistors - Through Hole EGS-3-80 137 1% RWR80S1370FR S70

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,48 € 7.480,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
137 Ohms
2 W
1 %
Axial
20 PPM / C
10.31 mm
2.39 mm
- 55 C
+ 250 C
RWR Military
Brand: Vishay
Lead Diameter: 0.508 mm
Mounting Style: PCB Mount
Product: Wirewound Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Resistor, Military, Established Reliability
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RWR Wirewound Resistors

Vishay RWR Wirewound Resistors are high-temperature silicone-coated resistors for defense applications. This Vishay wirewound resistor series features complete welded construction and is qualified to MIL-PRF-39007. RWR axial-leaded resistors are available in non-inductive styles with Ayrton-Perry winding for lower-reactive components. The series also has an available S-level failure rate.    

MIL Resistors

Vishay MIL Resistors offer a broad line of military-qualified components featuring wirewound, film, and network technologies. These high-reliability products support a wide array of military designs and applications, including aerospace, satellites, communications systems, radar, ground vehicles, and medical. Vishay MIL Resistors undergo comprehensive testing to ensure consistent and reliable performance in demanding conditions.