RTOP100VR500JB

Vishay
71-RTOP100VR500JB
RTOP100VR500JB

Mfr.:

Description:
Planar Resistors - Chassis Mount .5 OHM 5% 150PPM 100W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,19 € 77,19 €
55,15 € 551,50 €
52,39 € 1.571,70 €
50,82 € 2.541,00 €
49,48 € 4.948,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
500 mOhms
100 W
1.5 kV
5 %
Screw
39 mm
25 mm
12.6 mm
- 55 C
+ 125 C
SOT-227-2
RTOP
Box
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99