RTOP100VR060KB

Vishay
71-RTOP100VR060KB
RTOP100VR060KB

Mfr.:

Description:
Planar Resistors - Chassis Mount RTOP 100 U06 10% V BO10 e

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,49 € 73,49 €
50,78 € 507,80 €
49,48 € 1.484,40 €
47,96 € 2.398,00 €
47,46 € 4.746,00 €
47,15 € 11.787,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
60 mOhms
100 W
1.5 kV
10 %
Screw
39 mm
25 mm
12.6 mm
- 55 C
+ 125 C
SOT-227-2
RTOP
Box
Brand: Vishay
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.