RO200SF1D222

Vishay
71-RO200SF1D222
RO200SF1D222

Mfr.:

Description:
Precision Potentiometers ROT 200 S F 1 D 222 e1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
401,15 € 8.023,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Precision Potentiometers
ROT/SF
Solder Turret
Precision Transducers
Rotary Metal
Servo Mount
0.1 %
1 Turn
1 Gang
2.2 kOhms
6.35 mm
16.6 mm
Conductive Plastic
Round / Plain
- 55 C
+ 125 C
Box
Brand: Vishay
Product Type: Precision Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533310000
USHTS:
8533310000
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.