RO134SF1C502

Vishay
72-RO134SF1C502
RO134SF1C502

Mfr.:

Description:
Potentiometers ROT 134 S F 1 C 502 e1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.224,96 € 1.224,96 €
1.117,29 € 11.172,90 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
Servo Mount
Solder Turret
1 Gang
5 kOhms
Linear
Horizontal
1 W
0.25 %
Plastic
1 Turn
Smooth
- 55 C
+ 125 C
ROT/SF
Brand: Vishay
Product Type: Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
USHTS:
8533408070
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.