RNC55H2002BRBSL

Not Assigned
RNC55H2002BRBSL

Mfr.:

Description:
Metal Film Resistors - Through Hole ERC-55 20K .1% T-2 RNC55H2002BR BSL

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
20 kOhms
125 mW (1/8 W)
0.1 %
50 PPM / C
- 65 C
+ 175 C
200 V
2.39 mm
Axial
Metal Film Resistors High Reliability
High Reliability
Brand: Vishay
Height: 6.35 mm
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210090
ECCN:
EAR99