RNC55H1372FSB14

Vishay
71-RNC55H1372FSB14
RNC55H1372FSB14

Mfr.:

Description:
Metal Film Resistors - Through Hole 13.7K OHM 1% ERC-55

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 8/27/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
0,998 € 9,98 €
0,824 € 20,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: N
REACH - SVHC:
RNC55
13.7 kOhms
125 mW (1/8 W)
1 %
50 PPM / C
- 65 C
+ 175 C
200 V
2.39 mm
Axial
Box
Metal Film Resistors High Reliability
High Reliability
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 6.35 mm
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99

RNC55 Metal Film Resistors

Vishay RNC55 Metal Film Resistors are MIL-PRF-55182 qualified and offer a low noise rating of -40dB. An epoxy coating provides superior moisture protection for these resistors, and additional features include a verified failure rate, controlled temperature coefficient, monthly acceptance testing, and a wide range of specifications. RNC55 resistors from Vishay offer a 350V maximum working voltage, a 0.5W maximum power rating, and tolerances of ±0.1%, ±0.5%, and ±1%.