RLR07C1002FSRE5

Vishay
71-RLR07C1002FSRE5
RLR07C1002FSRE5

Mfr.:

Description:
Metal Film Resistors - Through Hole 10K OHM 1% ERL-07

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 611

Stock:
611 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
0,886 € 8,86 €
0,72 € 18,00 €
0,574 € 57,40 €
0,573 € 286,50 €
0,418 € 418,00 €
0,388 € 1.940,00 €
0,384 € 3.840,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
ERL (Military RLR)
10 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 65 C
+ 150 C
250 V
2.29 mm
6.35 mm
Axial
Metal Film Resistors
Metal Film Resistors, Military/Established Reliability
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99