RLR05C1001FRRE6

Vishay
75-RLR05C1001FRRE6
RLR05C1001FRRE6

Mfr.:

Description:
Metal Film Resistors - Through Hole 1K OHM 1% ERL-05

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
2,23 € 22,30 €
2,06 € 51,50 €
1,70 € 170,00 €
1,45 € 362,50 €
1,27 € 635,00 €
1,23 € 1.230,00 €
1,19 € 2.380,00 €
1,14 € 5.700,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
ERL (Military RLR)
1 kOhms
125 mW (1/8 W)
1 %
100 PPM / C
- 65 C
+ 150 C
200 V
1.68 mm
3.81 mm
Axial
Reel
Metal Film Resistors
Metal Film Resistors, Military/Established Reliability
Brand: Vishay
Lead Diameter: 0.41 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIL Resistors

Vishay MIL Resistors offer a broad line of military-qualified components featuring wirewound, film, and network technologies. These high-reliability products support a wide array of military designs and applications, including aerospace, satellites, communications systems, radar, ground vehicles, and medical. Vishay MIL Resistors undergo comprehensive testing to ensure consistent and reliable performance in demanding conditions.

ERL (Military RLR) Metal Film Resistors

Vishay / Dale ERL (Military RLR) Metal Film Resistors meet MIL-PRF-39017 requirements and are available in 05, 07, 20, and 32 sheet sizes. These resistors offer ultra-low noise ratings of -40dB, ±1% or ±2% tolerance ratings, ±100ppm/°C temperature coefficient, and a 200V to 500V maximum working voltage. ERL resistors from Vishay feature epoxy-coated construction that provides superior moisture protection, making them suitable for harsh environments.