RER70F6001RC02

Vishay
71-RER70F6001RC02
RER70F6001RC02

Mfr.:

Description:
Wirewound Resistors - Chassis Mount ERH-25 6K 1% RER70F6001R C02

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,44 € 98,44 €
73,58 € 735,80 €
66,87 € 1.671,75 €
65,94 € 3.297,00 €
65,02 € 6.502,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Chassis Mount
6 kOhms
20 W
1 %
Solder Lug
20 PPM / C
27 mm
14 mm
14 mm
- 55 C
+ 250 C
RER Military
Application: Military/Established Reliability
Brand: Vishay
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 5
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chassis Mount Wirewound Resistors

Vishay / Dale Chassis Mount Wirewound Resistors feature molded construction for total environmental protection. These resistors consist of two series: RE Military and RER Military. The RE Military series is qualified to MIL-PRF-18546 standards, while the RER series meets MIL-PRF-39009 standards. Both offer complete welded construction and mount on the chassis to utilize the heat-sink effect. Vishay / Dale Chassis Mount Wirewound Resistors offer a power range of 5W to 120W, ±1% tolerance, and a -55°C to +250°C operating temperature range.

MIL Resistors

Vishay MIL Resistors offer a broad line of military-qualified components featuring wirewound, film, and network technologies. These high-reliability products support a wide array of military designs and applications, including aerospace, satellites, communications systems, radar, ground vehicles, and medical. Vishay MIL Resistors undergo comprehensive testing to ensure consistent and reliable performance in demanding conditions.