RER65F75R0RC02

Vishay
71-RER65F75R0RC02
RER65F75R0RC02

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 75 OHM 1% ERH-10

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,32 € 55,32 €
40,08 € 400,80 €
34,73 € 1.041,90 €
34,47 € 1.723,50 €
32,96 € 3.296,00 €
32,83 € 8.207,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
75 Ohms
10 W
1 %
Solder Lug
20 PPM / C
19 mm
10.7 mm
9.9 mm
- 55 C
+ 250 C
RER Military
Bulk
Application: Military/Established Reliability
Brand: Vishay
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chassis Mount Wirewound Resistors

Vishay / Dale Chassis Mount Wirewound Resistors feature molded construction for total environmental protection. These resistors consist of two series: RE Military and RER Military. The RE Military series is qualified to MIL-PRF-18546 standards, while the RER series meets MIL-PRF-39009 standards. Both offer complete welded construction and mount on the chassis to utilize the heat-sink effect. Vishay / Dale Chassis Mount Wirewound Resistors offer a power range of 5W to 120W, ±1% tolerance, and a -55°C to +250°C operating temperature range.