RER60F1R00RC02

Vishay
71-RER60F1R00RC02
RER60F1R00RC02

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 1.0 OHM 1% ERH-5

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 7/22/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,68 € 54,68 €
40,06 € 400,60 €
36,11 € 1.083,30 €
34,46 € 1.723,00 €
32,95 € 3.295,00 €
32,83 € 8.207,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Chassis Mount
1 Ohms
5 W
1 %
Solder Lug
50 PPM / C
15.2 mm
8.5 mm
8.1 mm
- 55 C
+ 250 C
RER Military
Bulk
Application: Military/Established Reliability
Brand: Vishay
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chassis Mount Wirewound Resistors

Vishay / Dale Chassis Mount Wirewound Resistors feature molded construction for total environmental protection. These resistors consist of two series: RE Military and RER Military. The RE Military series is qualified to MIL-PRF-18546 standards, while the RER series meets MIL-PRF-39009 standards. Both offer complete welded construction and mount on the chassis to utilize the heat-sink effect. Vishay / Dale Chassis Mount Wirewound Resistors offer a power range of 5W to 120W, ±1% tolerance, and a -55°C to +250°C operating temperature range.

MIL Resistors

Vishay MIL Resistors offer a broad line of military-qualified components featuring wirewound, film, and network technologies. These high-reliability products support a wide array of military designs and applications, including aerospace, satellites, communications systems, radar, ground vehicles, and medical. Vishay MIL Resistors undergo comprehensive testing to ensure consistent and reliable performance in demanding conditions.