RE34LL6D103W3263

Vishay
72-RE34LL6D103W3263
RE34LL6D103W3263

Mfr.:

Description:
Linear Displacement Sensors REC 34 LL 6 D 103 W03263
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
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.081,39 € 1.081,39 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Linear Displacement Sensors
RoHS: N
25 mm to 450 mm
0.1 %
Brand: Vishay
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Product Type: Linear Displacement Sensors
Resistance: 100 kOhms
Series: Series REC 34 L
Factory Pack Quantity: 4
Subcategory: Sensors
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
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.